CHEMI-CON 390 μF Through Hole Polymer Capacitor, 25V

Get a bulk buy discount

Add 100 more to save €11.00

View bulk pricing options

Subtotal (1 unit)*

€2.21

(exc. VAT)

€2.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 457 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99€2.21-
100 - 199€2.10€11.00
200 +€1.88€66.00

*price indicative

RS Stock No.:
251-4840
Mfr. Part No.:
APSG250ELL391MJB5S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

390μF

Voltage

25V

Mount Type

Through Hole

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 11.5 mm

Series

PSG

Length

13mm

Electrolyte Type

Solid

Leakage Current

500μA

Ripple Current

5mA

Automotive Standard

No

Diameter

10mm

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

COO (Country of Origin):
JP
The Nippon Chem-Con Polymer Capacitor PSG Series offer super low ESR and high ripple current capability. The PSG Series Radial Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have an endurance of 2,000 to 5,000 hours at 105°C, rated voltage range of 16 to 20Vdc, operating temperature range of -55°C to 105°C, and capacitance range from 120μF to 1,000μF. PSG capacitors are RoHS compliant and halogen free.

High capacitance model has been introduced to the product range

appealing long life of 15,000/20,000 hours at 105°C

Rated voltage 16V to 35V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy