CHEMI-CON 39 μF Surface Polymer Capacitor, 25V
- RS Stock No.:
- 251-4870
- Mfr. Part No.:
- APXG250ARA390MF61G
- Manufacturer:
- CHEMI-CON
Get a bulk buy discount
Add 200 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.47
(exc. VAT)
€7.96
(inc. VAT)
Last RS stock
- Final 980 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 190 | €0.647 | €6.47 | - |
| 200 - 490 | €0.593 | €5.93 | 8% |
| 500 + | €0.512 | €5.12 | 20% |
*price indicative
- RS Stock No.:
- 251-4870
- Mfr. Part No.:
- APXG250ARA390MF61G
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 39μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Package/Case | F61 | |
| Lead Pitch | 1.9mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 x 5.8 mm | |
| Height | 6.6mm | |
| Length | 5.8mm | |
| Series | PXG | |
| Depth | 6.6mm | |
| Electrolyte Type | Solid | |
| Diameter | 6.3mm | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | No | |
| Leakage Current | 195μA | |
| Ripple Current | 2.8mA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 39μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Package/Case F61 | ||
Lead Pitch 1.9mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 x 5.8 mm | ||
Height 6.6mm | ||
Length 5.8mm | ||
Series PXG | ||
Depth 6.6mm | ||
Electrolyte Type Solid | ||
Diameter 6.3mm | ||
Dissipation Factor 0.12% | ||
Automotive Standard No | ||
Leakage Current 195μA | ||
Ripple Current 2.8mA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Nippon Chemi-Con PXG Series Conductive Polymer Aluminum Solid Capacitors offer smaller size, super low ESR, and high ripple current capability. The SMD NPCAP PXG Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con have capacitance range from 15 to 180μF,rated voltage range from 16 to 25Vdc, and operating temperature range from -55 to +105°C. This series is also halogen-free and RoHS compliant.
Capacitance range 10 to 1,000μF
Rated voltage 25Vdc
Capacitance Tolerance ±20% (at 20°C, 120Hz)
Life polymer capacitor 15000 hours
Ripple current is 2800 mA
Related links
- CHEMI-CON 39 μF Surface Polymer Capacitor, 25V
- CHEMI-CON 330 μF Surface Polymer Capacitor, 25V
- CHEMI-CON 150 μF Surface Polymer Capacitor, 25V
- CHEMI-CON 390 μF Through Hole Polymer Capacitor, 25V
- CHEMI-CON 180 μF Through Hole Polymer Capacitor, 25V
- CHEMI-CON 56 μF Through Hole Polymer Capacitor, 25V
- CHEMI-CON 82 μF Through Hole Polymer Capacitor, 25V dc
- CHEMI-CON 33 μF Surface Polymer Capacitor, 50V
