Wurth Elektronik 22 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 257-0055
- Mfr. Part No.:
- 870235673001
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.27
(exc. VAT)
€10.17
(inc. VAT)
In Stock
- Plus 970 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.827 | €8.27 |
| 100 - 190 | €0.776 | €7.76 |
| 200 - 490 | €0.706 | €7.06 |
| 500 + | €0.583 | €5.83 |
*price indicative
- RS Stock No.:
- 257-0055
- Mfr. Part No.:
- 870235673001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Length | 5.2mm | |
| Series | WCAP-PT5H | |
| Ripple Current | 2.6A | |
| Leakage Current | 300μA | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Dissipation Factor | 12% | |
| Lifetime | 5000 h | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Length 5.2mm | ||
Series WCAP-PT5H | ||
Ripple Current 2.6A | ||
Leakage Current 300μA | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Dissipation Factor 12% | ||
Lifetime 5000 h | ||
The Wurth Elektronik aluminium polymer capacitors with ultra high permissible ripple current and low ESR over high frequency range. It consist of an operating temperature of 55°C to +105°C. It is used for low ripple voltage at the switching.
Capacitance Value is 22 μF
Voltage rating is 35 V
Endurance rating is 5000 h
Used in high-end power supply, industrial computer, charger, digital set-top box
Related links
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 22 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 35V dc, Surface Solder
- Wurth Elektronik 22 μF Capacitor 35V dc Through Hole - 860240572002 Radial Lead
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 80V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Capacitor 35V dc, Through Hole Radial Lead
