Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 35V dc
- RS Stock No.:
- 839-2310
- Mfr. Part No.:
- 870055673002
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
Limited stock
- Plus 75 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.816 | €4.08 |
| 25 - 45 | €0.724 | €3.62 |
| 50 - 95 | €0.634 | €3.17 |
| 100 - 495 | €0.604 | €3.02 |
| 500 + | €0.478 | €2.39 |
*price indicative
- RS Stock No.:
- 839-2310
- Mfr. Part No.:
- 870055673002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 22μF | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Package/Case | 1500 | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 8 mm | |
| Length | 8mm | |
| Series | WCAP-PTHR | |
| Height | 8mm | |
| Automotive Standard | No | |
| Leakage Current | 154μA | |
| Ripple Current | 2.1A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Diameter | 6.3mm | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 22μF | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Package/Case 1500 | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 8 mm | ||
Length 8mm | ||
Series WCAP-PTHR | ||
Height 8mm | ||
Automotive Standard No | ||
Leakage Current 154μA | ||
Ripple Current 2.1A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Diameter 6.3mm | ||
Dissipation Factor 12% | ||
Wurth Elektronik General Purpose WCAP-PTHR Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHR is a high reliability polymer electrolytic capacitor series
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 22 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Capacitor 35V dc, Surface Solder
- Wurth Elektronik 33 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 10 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 47 μF Through Hole Polymer Capacitor, 35V dc
