Wurth Elektronik 33 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 257-5725
- Mfr. Part No.:
- 875075861004
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €37.00
View bulk pricing optionsSubtotal (1 unit)*
€4.27
(exc. VAT)
€5.25
(inc. VAT)
In Stock
- 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €4.27 | - |
| 50 - 99 | €3.53 | €37.00 |
| 100 - 199 | €3.20 | €107.00 |
| 200 + | €2.77 | €300.00 |
*price indicative
- RS Stock No.:
- 257-5725
- Mfr. Part No.:
- 875075861004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Conductive Polymer Aluminium Solid | |
| Capacitance | 33μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | WCAP-PSLC | |
| Length | 12.4mm | |
| Dissipation Factor | 12% | |
| Ripple Current | 2A | |
| Leakage Current | 415.8μA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Conductive Polymer Aluminium Solid | ||
Capacitance 33μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series WCAP-PSLC | ||
Length 12.4mm | ||
Dissipation Factor 12% | ||
Ripple Current 2A | ||
Leakage Current 415.8μA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.
Mounting style is of v chip SMT
Capacitance tolerance is ±20 %
Capacitance Value is 33 μF
Low ESR over high frequency range
Related links
- Wurth Elektronik 33 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 39 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 6 μF Surface Polymer Capacitor, 63V dc
- Nichicon 33 μF Surface Polymer Capacitor, 63V dc
