Wurth Elektronik 6 μF Surface Polymer Capacitor, 63V dc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€13.46

(exc. VAT)

€16.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 990€1.346€13.46
1000 - 1990€1.279€12.79
2000 - 3990€1.211€12.11
4000 +€1.145€11.45

*price indicative

Packaging Options:
RS Stock No.:
257-5735
Mfr. Part No.:
875105844001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Conductive Polymer Aluminium Solid

Product Type

Polymer Capacitor

Capacitance

6μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Length

5.8mm

Series

WCAP-PSLP

Dissipation Factor

12%

Automotive Standard

No

Leakage Current

600μA

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Ripple Current

700mA

The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.

Mounting style is of v chip SMT

Capacitance tolerance is ±20 %

Capacitance Value is 5.6 μF

Low ESR over high frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy