Wurth Elektronik 39 μF Surface Polymer Capacitor, 63V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.69

(exc. VAT)

€3.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€2.69
50 - 99€2.51
100 - 199€2.30
200 +€1.96

*price indicative

Packaging Options:
RS Stock No.:
257-5721
Mfr. Part No.:
875075855005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

39μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

WCAP-PSLC

Length

11.7mm

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

12%

Leakage Current

491.4μA

Ripple Current

3.5A

The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.

Mounting style is of v chip SMT

Capacitance tolerance is ±20 %

Capacitance Value is 39 μF

Low ESR over high frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy