Wurth Elektronik 22 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 257-5749
- Mfr. Part No.:
- 875115655011
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€1.50
(exc. VAT)
€1.84
(inc. VAT)
In Stock
- Plus 133 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €1.50 | - |
| 50 - 99 | €1.39 | 7% |
| 100 - 199 | €1.28 | 14% |
| 200 + | €1.10 | 26% |
*price indicative
- RS Stock No.:
- 257-5749
- Mfr. Part No.:
- 875115655011
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | WCAP-PSHP | |
| Length | 11.7mm | |
| Ripple Current | 2.3A | |
| Leakage Current | 600μA | |
| Dissipation Factor | 12% | |
| Diameter | 8mm | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series WCAP-PSHP | ||
Length 11.7mm | ||
Ripple Current 2.3A | ||
Leakage Current 600μA | ||
Dissipation Factor 12% | ||
Diameter 8mm | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.
Mounting style is of v chip SMT
Capacitance tolerance is ±20 %
Capacitance Value is 22 μF
Low ESR over high frequency range
Related links
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 22 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 80V dc
- Wurth Elektronik 22 μF Capacitor 35V dc, Surface Solder
- Wurth Elektronik 22 μF Capacitor 35V dc Through Hole - 860240572002 Radial Lead
- Wurth Elektronik 22 μF Capacitor 35V dc, Through Hole Radial Lead
