Wurth Elektronik 22 μF Surface Aluminium Polymer Capacitor, 63V dc

Bulk discount available
View bulk pricing options

Subtotal (10 units, on tapes of 10)*

€2.88

(exc. VAT)

€3.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 730 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.288€2.88
100 - 190€0.269€2.69
200 - 390€0.248€2.48
400 +€0.21€2.10

*price indicative

Packaging Options:
RS Stock No.:
275-9287
Mfr. Part No.:
865080745011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

22μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 x 7.7 mm

Series

WCAP-ASLI

Length

7.7mm

Height

7.7mm

Leakage Current

13.86μA

Diameter

6.3mm

Ripple Current

58mA

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Lifetime

2000 h

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy