Wurth Elektronik 330 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- RS Stock No.:
- 275-9341
- Distrelec Article No.:
- 303-80-690
- Mfr. Part No.:
- 870575374003
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€2.18
(exc. VAT)
€2.68
(inc. VAT)
In Stock
- 1,513 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | €2.18 | - |
| 100 - 199 | €2.08 | 4% |
| 200 - 399 | €1.86 | 14% |
| 400 + | €1.52 | 30% |
*price indicative
- RS Stock No.:
- 275-9341
- Distrelec Article No.:
- 303-80-690
- Mfr. Part No.:
- 870575374003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer, Hybrid | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 x 11.5 mm | |
| Series | WCAP-HTG5 | |
| Length | 11.5mm | |
| Height | 11.5mm | |
| Ripple Current | 2.35A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 16% | |
| Leakage Current | 52.8μA | |
| Automotive Standard | No | |
| Lifetime | 10000 h | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer, Hybrid | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 x 11.5 mm | ||
Series WCAP-HTG5 | ||
Length 11.5mm | ||
Height 11.5mm | ||
Ripple Current 2.35A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 16% | ||
Leakage Current 52.8μA | ||
Automotive Standard No | ||
Lifetime 10000 h | ||
Diameter 8mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 330 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Surface Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 120 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Surface Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Through Hole Polymer Capacitor, 16V dc
