Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 275-9363
- Distrelec Article No.:
- 303-80-701
- Mfr. Part No.:
- 870575875004
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€1.86
(exc. VAT)
€2.29
(inc. VAT)
In Stock
- 1,127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.86 | - |
| 10 - 19 | €1.66 | 10% |
| 20 - 29 | €1.44 | 22% |
| 30 + | €1.24 | 33% |
*price indicative
- RS Stock No.:
- 275-9363
- Distrelec Article No.:
- 303-80-701
- Mfr. Part No.:
- 870575875004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Hybrid, Polymer | |
| Capacitance | 33μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 x 10 mm | |
| Length | 10mm | |
| Height | 10mm | |
| Series | WCAP-HTG5 | |
| Dissipation Factor | 16% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.1A | |
| Diameter | 10mm | |
| Automotive Standard | No | |
| Lifetime | 10000 h | |
| Leakage Current | 20.8μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Hybrid, Polymer | ||
Capacitance 33μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 x 10 mm | ||
Length 10mm | ||
Height 10mm | ||
Series WCAP-HTG5 | ||
Dissipation Factor 16% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.1A | ||
Diameter 10mm | ||
Automotive Standard No | ||
Lifetime 10000 h | ||
Leakage Current 20.8μA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 10 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 56 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 33 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 4.7 μF Surface Aluminium Polymer Capacitor, 63V dc
