Wurth Elektronik 22 μF Through Hole Aluminium Polymer Capacitor, 63V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.48

(exc. VAT)

€3.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,511 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99€2.48
100 - 199€2.36
200 - 399€2.11
400 +€1.61

*price indicative

Packaging Options:
RS Stock No.:
275-9397
Distrelec Article No.:
303-80-718
Mfr. Part No.:
870585874002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Hybrid

Product Type

Aluminium Polymer Capacitor

Capacitance

22μF

Voltage

63V dc

Mount Type

Through Hole

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 x 9 mm

Series

WCAP-HTAH

Length

9mm

Height

9mm

Ripple Current

1.24A

Automotive Standard

No

Leakage Current

13.9μA

Minimum Operating Temperature

-55°C

Dissipation Factor

16%

Lifetime

4000 h

Diameter

8mm

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy