Wurth Elektronik 330 μF Surface Aluminium Polymer Capacitor, 16V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.16

(exc. VAT)

€3.89

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 466 unit(s), ready to ship from another location

Units
Per unit
1 - 49€3.16
50 - 99€2.95
100 - 199€2.52
200 +€1.99

*price indicative

Packaging Options:
RS Stock No.:
275-9413
Distrelec Article No.:
303-80-726
Mfr. Part No.:
875575357006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Hybrid

Product Type

Aluminium Polymer Capacitor

Capacitance

330μF

Voltage

16V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 10.5 mm

Series

WCAP-HSG5

Height

10.5mm

Length

10.5mm

Leakage Current

52.8μA

Ripple Current

2.5A

Minimum Operating Temperature

-55°C

Diameter

10mm

Automotive Standard

No

Lifetime

10000 h

Dissipation Factor

16%

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy