Wurth Elektronik 82 μF Surface Polymer Capacitor, 6.3V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.49

(exc. VAT)

€5.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40€0.449€4.49
50 - 90€0.378€3.78
100 - 190€0.326€3.26
200 - 990€0.311€3.11
1000 +€0.254€2.54

*price indicative

RS Stock No.:
838-7403
Mfr. Part No.:
875105142004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

82μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

1000

Polarity

Polar

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

5.5 (Dia) x 5 mm

Length

5mm

Series

WCAP-PSLP

Height

5mm

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Ripple Current

1.97A

Automotive Standard

No

Leakage Current

300μA

Lifetime

2000 h

Diameter

5.5mm

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLP series


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic,thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PSLP are low profile SMD polymer electrolytic capacitors Series

Load life of 2000h @ +105°C

Operating temperature: -55°C to +105°C

Reflow soldering is recommended

Related links