Wurth Elektronik 10 μF Through Hole Polymer Capacitor, 50V dc
- RS Stock No.:
- 839-2348
- Mfr. Part No.:
- 870055774001
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save €1.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.07
(exc. VAT)
€3.78
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 110 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €1.535 | €3.07 | - |
| 20 - 48 | €1.465 | €2.93 | €1.40 |
| 50 - 98 | €1.345 | €2.69 | €9.50 |
| 100 - 198 | €1.265 | €2.53 | €27.00 |
| 200 + | €1.14 | €2.28 | €79.00 |
*price indicative
- RS Stock No.:
- 839-2348
- Mfr. Part No.:
- 870055774001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 10μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Package/Case | 800 | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Height | 8mm | |
| Length | 8mm | |
| Series | WCAP-PTHR | |
| Lifetime | 2000 h | |
| Leakage Current | 100μA | |
| Automotive Standard | No | |
| Diameter | 8mm | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.5A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 10μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Package/Case 800 | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Height 8mm | ||
Length 8mm | ||
Series WCAP-PTHR | ||
Lifetime 2000 h | ||
Leakage Current 100μA | ||
Automotive Standard No | ||
Diameter 8mm | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.5A | ||
Wurth Elektronik General Purpose WCAP-PTHR Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHR is a high reliability polymer electrolytic capacitor series
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 10 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 47 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 33 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 10 μF Surface Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 50V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 50V dc
