Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKIS2012NLD14
- RS Stock No.:
- 425-008
- Mfr. Part No.:
- ACCKIS2012NLD14
- Manufacturer:
- Vishay
Subtotal (1 box of 200 units)*
€301.60
(exc. VAT)
€371.00
(inc. VAT)
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €1.508 | €301.60 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1.78
(exc. VAT)
€2.19
(inc. VAT)
- RS Stock No.:
- 425-008
- Mfr. Part No.:
- ACCKIS2012NLD14
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 20 mm | |
| Shaft Type | Round Shaft | |
| Knob Height | 12mm | |
| For Use With | Encoders and Rotary Switches, Panel Potentiometers | |
| Colour | Black | |
| Standards/Approvals | RoHS3 | |
| Material | Aluminium, ABS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Knob Diameter 20 mm | ||
Shaft Type Round Shaft | ||
Knob Height 12mm | ||
For Use With Encoders and Rotary Switches, Panel Potentiometers | ||
Colour Black | ||
Standards/Approvals RoHS3 | ||
Material Aluminium, ABS | ||
- COO (Country of Origin):
- TW
The Vishay Skirted control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.
White indicator line on side and TOP also on skirt
Black colour
With lateral screw fixing
ABS plastic with aluminium TOP inlay material
RoHS compliant
Related links
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKIS2012NLD14
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A2520630
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3120639
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKIS2012NLD6
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPS1515NDT14
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3116639
- Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1417NLS14

