Vishay 19 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKMP1925NLP14
- RS Stock No.:
- 425-025
- Mfr. Part No.:
- ACCKMP1925NLP14
- Manufacturer:
- Vishay
Subtotal (1 box of 80 units)*
€451.28
(exc. VAT)
€555.04
(inc. VAT)
Last RS stock
- Final 240 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 80 + | €5.641 | €451.28 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.64
(exc. VAT)
€8.17
(inc. VAT)
- RS Stock No.:
- 425-025
- Mfr. Part No.:
- ACCKMP1925NLP14
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 6.35mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 19 mm | |
| Knob Height | 25.4mm | |
| Colour | Black | |
| For Use With | Panel Potentiometers, Encoders and Rotary Switches | |
| Standards/Approvals | RoHS3 | |
| Material | Aluminium, ABS Plastic | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 6.35mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Knob Diameter 19 mm | ||
Knob Height 25.4mm | ||
Colour Black | ||
For Use With Panel Potentiometers, Encoders and Rotary Switches | ||
Standards/Approvals RoHS3 | ||
Material Aluminium, ABS Plastic | ||
- COO (Country of Origin):
- TW
The Vishay Pointer control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.
White indicator line on TOP and side
Black colour
With lateral screw fixing
Aluminium material
RoHS compliant
Related links
- Vishay 19 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKMP1925NLP14
- Vishay 19 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKMP1925NLP6
- Vishay 19 mm Knob Diameter Black Knob for 6 mm Shaft Round Shaft, ACCKMR1916NLT6
- Vishay 19 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKMR1916NLT14
- Vishay 19 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPP1915NLP14
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKIS2012NLD14
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPS1515NDT14
- Vishay 18.4 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1817NLT14

