Vishay 12.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKMP1316NLS14
- RS Stock No.:
- 425-034
- Mfr. Part No.:
- ACCKMP1316NLS14
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.64
(exc. VAT)
€8.17
(inc. VAT)
In Stock
- 313 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.64 |
| 10 - 99 | €5.96 |
| 100 + | €5.51 |
*price indicative
- RS Stock No.:
- 425-034
- Mfr. Part No.:
- ACCKMP1316NLS14
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 12.7 mm | |
| Shaft Type | Round Shaft | |
| Knob Height | 11.3mm | |
| For Use With | Encoders and Rotary Switches, Panel Potentiometers | |
| Colour | Black | |
| Standards/Approvals | RoHS3 | |
| Material | Aluminium, ABS Plastic | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Knob Diameter 12.7 mm | ||
Shaft Type Round Shaft | ||
Knob Height 11.3mm | ||
For Use With Encoders and Rotary Switches, Panel Potentiometers | ||
Colour Black | ||
Standards/Approvals RoHS3 | ||
Material Aluminium, ABS Plastic | ||
- COO (Country of Origin):
- TW
The Vishay Pointer control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.
White indicator line on side
Black colour
With lateral screw fixing
Aluminium material
RoHS compliant
Related links
- Vishay 12.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKMP1316NLS14
- Vishay 12.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKMP1325NLP14
- Vishay 12.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKMP1325NLP6
- Vishay 12.7 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKMS1316NLK14
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKIS2012NLD14
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPS1515NDT14
- Vishay 18.4 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1817NLT14
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3120639
