Vishay 19.05 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKMR1922NLPDF
- RS Stock No.:
- 807-251
- Mfr. Part No.:
- ACCKMR1922NLPDF
- Manufacturer:
- Vishay
Image representative of range
Get a bulk buy discount
Add 10 more to save €44.10
View bulk pricing optionsSubtotal (1 unit)*
€14.75
(exc. VAT)
€18.14
(inc. VAT)
In Stock
- 398 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.75 | - |
| 10 - 24 | €10.34 | €44.10 |
| 25 - 49 | €9.13 | €140.50 |
| 50 - 99 | €8.39 | €318.00 |
| 100 + | €7.75 | €700.00 |
*price indicative
- RS Stock No.:
- 807-251
- Mfr. Part No.:
- ACCKMR1922NLPDF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 6.35mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 19.05 mm | |
| Shaft Type | Round Shaft | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Potentiometers | |
| Standards/Approvals | RoHs | |
| Material | Aluminium | |
| Knob Type | Round Knob | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 6.35mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 19.05 mm | ||
Shaft Type Round Shaft | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Potentiometers | ||
Standards/Approvals RoHs | ||
Material Aluminium | ||
Knob Type Round Knob | ||
- COO (Country of Origin):
- TW
The Vishay Control Knob for Panel Potentiometer offers reliable component adjustment. This accessory features a lateral screw fixing mechanism to secure the knob tightly onto your device shaft.
Large knob diameter range to suit various applications
Designed to provide good grip for bare hands or gloves
Full RoHS compliance for environmentally safe standards
Related links
- Vishay 19.05 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKMR1922NLPDV
- Vishay 19.05 mm Knob Diameter Black Potentiometer Knob for 3.17 mm Shaft Round Shaft, ACCKMR1922NLPDA
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKIS2012NLD14
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPS1515NDT14
- Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1417NLS14
- Vishay 12.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKMR1316NLT14
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3116639
- Vishay 18.4 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1817NLT14
