Elma Potentiometer Knob 21 mm, 020 4525 0.25 in, Black
- RS Stock No.:
- 243-9529
- Mfr. Part No.:
- 020 4525
- Manufacturer:
- Elma
Subtotal (1 box of 100 units)*
€446.30
(exc. VAT)
€548.90
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €4.463 | €446.30 |
*price indicative
- RS Stock No.:
- 243-9529
- Mfr. Part No.:
- 020 4525
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 0.25in | |
| For Use With | Compatible with Matching Caps, 1/4 in Shaft, Pointers | |
| Outside Diameter | 21mm | |
| Standards/Approvals | ELV(0005EC), RoHS, UL94HB | |
| Material | Polyamide | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 0.25in | ||
For Use With Compatible with Matching Caps, 1/4 in Shaft, Pointers | ||
Outside Diameter 21mm | ||
Standards/Approvals ELV(0005EC), RoHS, UL94HB | ||
Material Polyamide | ||
Colour Black | ||
- COO (Country of Origin):
- RO
The Elma classic collet have Knobs having diameter (Ø)of 21 mm. The shaft of knob have diameter (Ø) have 6.35 mm. The knob is matt black in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Related links
- Elma Potentiometer Knob 21 mm 0.25 in, Black
- Elma Potentiometer Knob 21 mm Grey
- Elma Potentiometer Knob 21 mm Black
- Elma Potentiometer Knob 21 mm Grey
- Elma Potentiometer Knob 21 mm 6 mm, Grey
- Elma Potentiometer Knob 21 mm 0.25 in, Grey
- Elma Potentiometer Knob 21 mm Grey
- Elma Potentiometer Knob 21 mm 6 mm, Black
