Elma Potentiometer Knob 21 mm, 020-4425 6 mm, Black
- RS Stock No.:
- 243-9544
- Mfr. Part No.:
- 020-4425
- Manufacturer:
- Elma
Subtotal (100 units, in boxes of 100)*
€446.30
(exc. VAT)
€548.90
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €4.463 | €446.30 |
*price indicative
- RS Stock No.:
- 243-9544
- Mfr. Part No.:
- 020-4425
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6mm | |
| For Use With | Compatible with Matching Caps, Pointers, 6 mm Shaft | |
| Outside Diameter | 21mm | |
| Standards/Approvals | UL94HB, ELV(0005EC), RoHS | |
| Material | Polyamide | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6mm | ||
For Use With Compatible with Matching Caps, Pointers, 6 mm Shaft | ||
Outside Diameter 21mm | ||
Standards/Approvals UL94HB, ELV(0005EC), RoHS | ||
Material Polyamide | ||
Colour Black | ||
- COO (Country of Origin):
- RO
The Elma classic collet have Knobs having diameter (Ø) of 21 mm. The shaft of knob have diameter is 6 mm. The knob is matt black in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
