Elma Potentiometer Knob 45 mm, 020-4420 0.25 in, Black

Subtotal (1 box of 100 units)*

€377.90

(exc. VAT)

€464.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€3.779€377.90

*price indicative

RS Stock No.:
243-9542
Mfr. Part No.:
020-4420
Manufacturer:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Potentiometer Knob

Shaft Diameter

0.25in

For Use With

Rotary Switch

Outside Diameter

45mm

Standards/Approvals

UL94 HB

Material

Polyamide, Brass

Colour

Black

COO (Country of Origin):
RO
The Elma classic collet have Knobs having diameter (Ø) of 21 mm. The shaft of knob have diameter is 6 mm. The surface of knob is glossy black in colour.

Precise quality knobs

Secure collet mounting

Wide variety

Lots of accessories

Customized colours on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy