Elma Potentiometer Knob 14.5 mm, 023-3520 0.25 in, Black

Subtotal (1 box of 100 units)*

€511.30

(exc. VAT)

€628.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€5.113€511.30

*price indicative

RS Stock No.:
243-9561
Mfr. Part No.:
023-3520
Manufacturer:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Potentiometer Knob

Shaft Diameter

0.25in

For Use With

Compatible with Matching Caps, Pointers, 1/4 in Shaft

Outside Diameter

14.5mm

Standards/Approvals

UL94HB, RoHS, ELV(0005EC)

Material

Polyamide

Colour

Black

The Elma classic collet have the wing type Knobs having diameter (Ø) of 14.5 mm. The shaft of knob diameter is 6.35 mm. It is glossy black in colour.

Precise quality knobs

Secure collet mounting

Wide variety

Lots of accessories

Customized colours on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy