Elma Potentiometer Knob 45 mm, 040-4020 0.25 in, Black
- RS Stock No.:
- 243-9585
- Mfr. Part No.:
- 040-4020
- Manufacturer:
- Elma
Subtotal (1 box of 100 units)*
€127.10
(exc. VAT)
€156.30
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €1.271 | €127.10 |
*price indicative
- RS Stock No.:
- 243-9585
- Mfr. Part No.:
- 040-4020
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 0.25in | |
| For Use With | Rotary Switch | |
| Outside Diameter | 45mm | |
| Standards/Approvals | UL94-HB C | |
| Material | Polyamide, Brass | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 0.25in | ||
For Use With Rotary Switch | ||
Outside Diameter 45mm | ||
Standards/Approvals UL94-HB C | ||
Material Polyamide, Brass | ||
Colour Black | ||
- COO (Country of Origin):
- RO
The Elma classic collect have knobs having diameter (Ø) is 21 mm. The knob have without line type cap. It is in black in colour and have glossy surface.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Related links
- Elma Potentiometer Knob 45 mm 0.25 in, Black
- Elma Potentiometer Knob 45 mm Black
- Elma Potentiometer Knob 45 mm Grey
- Elma Potentiometer Knob 14.5 mm 0.25 in, Black
- Elma Potentiometer Knob 21 mm 0.25 in, Black
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 21 mm Black
