Elma Potentiometer Knob 14.5 mm 6 mm, Black
- RS Stock No.:
- 243-9536
- Distrelec Article No.:
- 138-00-190
- Mfr. Part No.:
- 020-3425
- Manufacturer:
- Elma
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.87
(exc. VAT)
€7.22
(inc. VAT)
In Stock
- 167 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.87 |
| 10 - 19 | €5.58 |
| 20 - 49 | €4.90 |
| 50 + | €4.40 |
*price indicative
- RS Stock No.:
- 243-9536
- Distrelec Article No.:
- 138-00-190
- Mfr. Part No.:
- 020-3425
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6mm | |
| For Use With | 6 mm Shaft, Pointers, Compatible with Matching Caps | |
| Outside Diameter | 14.5mm | |
| Standards/Approvals | ELV(0005EC), UL94HB, RoHS | |
| Material | Polyamide | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6mm | ||
For Use With 6 mm Shaft, Pointers, Compatible with Matching Caps | ||
Outside Diameter 14.5mm | ||
Standards/Approvals ELV(0005EC), UL94HB, RoHS | ||
Material Polyamide | ||
Colour Black | ||
- COO (Country of Origin):
- RO
The Elma classic collet have Knobs having diameter (Ø) of 14.5 mm. The diameter of shaft of knob is 6mm. It is black matt in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Related links
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 21 mm 6 mm, Black
- Elma Potentiometer Knob 14.5 mm 0.25 in, Black
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 10 mm 4 mm, Black
