Elma Potentiometer Knob 10 mm, 021-2325 4 mm, Black

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€6.70

(exc. VAT)

€8.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 98 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.70-
5 - 9€6.197%
10 - 19€5.4718%
20 - 49€5.0025%
50 +€4.5831%

*price indicative

RS Stock No.:
243-9552
Distrelec Article No.:
138-01-339
Mfr. Part No.:
021-2325
Manufacturer:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Potentiometer Knob

Shaft Diameter

4mm

For Use With

Pointers, 4 mm Shaft, Compatible with Matching Caps

Outside Diameter

10mm

Standards/Approvals

UL94HB, ELV(0005EC), RoHS

Material

Polyamide

Colour

Black

COO (Country of Origin):
RO
The Elma classic collet have Knobs having diameter of (Ø) is 10 mm. The diameter of shaft is 4 mm. It is matt black in colour.

Precise quality knobs

Secure collet mounting

Wide variety

Lots of accessories

Customized colours on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy