Elma Potentiometer Knob 21 mm, 021-4410 6 mm, Grey
- RS Stock No.:
- 243-9557
- Mfr. Part No.:
- 021-4410
- Manufacturer:
- Elma
Subtotal (1 box of 100 units)*
€511.30
(exc. VAT)
€628.90
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €5.113 | €511.30 |
*price indicative
- RS Stock No.:
- 243-9557
- Mfr. Part No.:
- 021-4410
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6mm | |
| For Use With | Pointers, Compatible with Matching Caps, 6 mm Shaft | |
| Outside Diameter | 21mm | |
| Standards/Approvals | UL94HB, RoHS, ELV(0005EC) | |
| Material | Polyamide | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6mm | ||
For Use With Pointers, Compatible with Matching Caps, 6 mm Shaft | ||
Outside Diameter 21mm | ||
Standards/Approvals UL94HB, RoHS, ELV(0005EC) | ||
Material Polyamide | ||
Colour Grey | ||
- COO (Country of Origin):
- RO
The Elma classic collet have Knobs having diameter (Ø) of 21 mm. The diameter of shaft of knob is 6 mm. The knob is glossy grey in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
