Elma Potentiometer Knob 45 mm 0.25 in, Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.00

(exc. VAT)

€2.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 388 unit(s) ready to ship from another location
  • Plus 243 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.00
10 - 49€1.79
50 +€1.42

*price indicative

RS Stock No.:
243-9586
Distrelec Article No.:
138-09-014
Mfr. Part No.:
040-4020
Manufacturer:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Potentiometer Knob

Shaft Diameter

0.25in

For Use With

Rotary Switch

Outside Diameter

45mm

Standards/Approvals

UL94-HB C

Material

Polyamide, Brass

Colour

Black

COO (Country of Origin):
RO
The Elma classic collect have knobs having diameter (Ø) is 21 mm. The knob have without line type cap. It is in black in colour and have glossy surface.

Precise quality knobs

Secure collet mounting

Wide variety

Lots of accessories

Customized colours on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy