Elma Potentiometer Knob 39 mm 6 mm, Silver
- RS Stock No.:
- 243-9608
- Distrelec Article No.:
- 138-10-224
- Mfr. Part No.:
- K1-DM-S60
- Manufacturer:
- Elma
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
€25.76
(exc. VAT)
€31.68
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.76 | - |
| 5 - 9 | €21.13 | 17% |
| 10 + | €15.67 | 39% |
*price indicative
- RS Stock No.:
- 243-9608
- Distrelec Article No.:
- 138-10-224
- Mfr. Part No.:
- K1-DM-S60
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6mm | |
| For Use With | 6 mm Shaft, Compatible with Matching Caps, Pointers | |
| Outside Diameter | 39mm | |
| Standards/Approvals | ELV(0005EC), RoHS, UL94HB | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6mm | ||
For Use With 6 mm Shaft, Compatible with Matching Caps, Pointers | ||
Outside Diameter 39mm | ||
Standards/Approvals ELV(0005EC), RoHS, UL94HB | ||
Colour Silver | ||
- COO (Country of Origin):
- RO
The Elma K1 metal have knobs having 6 mm diameter shaft.
Robust solid aluminium design (RoHS compliant)
For round shafts or D-shape
Anodized surface, scratch resistant, electrically non-conducting
Customized designs and colours on request
Related links
- Elma Potentiometer Knob 39 mm Silver
- Elma Potentiometer Knob 39 mm 6 mm, Black
- Elma Potentiometer Knob 39 mm Black
- Elma Potentiometer Knob 19 mm Silver
- Elma Potentiometer Knob 18 mm Silver
- Elma Potentiometer Knob 18 mm 6 mm, Black
- Elma Potentiometer Knob 19 mm 6 mm, Black
- Elma Potentiometer Knob 19 mm Black
