Elma Potentiometer Knob 19 mm, K1-PR-S60 6 mm, Silver

Subtotal (1 box of 40 units)*

€541.96

(exc. VAT)

€666.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
40 +€13.549€541.96

*price indicative

RS Stock No.:
243-9611
Mfr. Part No.:
K1-PR-S60
Manufacturer:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Product Type

Potentiometer Knob

Shaft Diameter

6mm

For Use With

Compatible with Matching Caps, 6 mm Shaft, Pointers

Outside Diameter

19mm

Standards/Approvals

UL94HB, RoHS, ELV(0005EC)

Colour

Silver

COO (Country of Origin):
RO
The Elma K1 metal have knobs having 6 mm diameter shaft.

Robust solid aluminium design (RoHS compliant)

For round shafts or D-shape

Anodized surface, scratch resistant, electrically non-conducting

Customized designs and colours on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy