Sifam 12.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, K70105

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€4.07

(exc. VAT)

€5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 20€0.814€4.07-
25 - 45€0.74€3.709%
50 - 95€0.656€3.2819%
100 - 245€0.504€2.5238%
250 +€0.41€2.0549%

*price indicative

RS Stock No.:
270-7767
Mfr. Part No.:
K70105
Manufacturer:
Sifam
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam

Shaft Size

6mm

Product Type

Potentiometer Knob

Knob Diameter

12.5 mm

Shaft Type

D Shaped

Knob Height

16.5mm

Indicator Colour

Green

Colour

Black

For Use With

Lighting and Video Control Applications, Audio

Standards/Approvals

RoHS

Material

Thermoplastic Elastomer, Polypropylene

COO (Country of Origin):
CN
The Sifam Push on encoder knob is the precision engineered component designed for audio, lightning and video control application. It is competitively priced for reduced material cost.

Illuminated and non illuminated knobs available

Smooth precision feel for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy