OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1016069
- RS Stock No.:
- 283-2012
- Distrelec Article No.:
- 300-71-043
- Mfr. Part No.:
- A1016069
- Manufacturer:
- OKW
Subtotal (1 unit)*
€6.01
(exc. VAT)
€7.39
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.01 |
*price indicative
- RS Stock No.:
- 283-2012
- Distrelec Article No.:
- 300-71-043
- Mfr. Part No.:
- A1016069
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 16 mm | |
| Knob Height | 16mm | |
| For Use With | Rotary Potentiometer With Round Shaft Ends According To Din 41591 | |
| Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Material | Polyamide 6 | |
| Knob Type | Top | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Knob Diameter 16 mm | ||
Knob Height 16mm | ||
For Use With Rotary Potentiometer With Round Shaft Ends According To Din 41591 | ||
Colour Black | ||
Standards/Approvals RoHS, REACH | ||
Material Polyamide 6 | ||
Knob Type Top | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW Top Knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Lateral screw fixing by hex-socket set screw (1.5 mm) and cup point.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2616040
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2516060
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4116000
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3116639
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2616630
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A2516630
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Round Shaft, A7516000
- OKW 16 mm Knob Diameter Black Potentiometer Knob Round Shaft, A3216009
