OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2616040
- RS Stock No.:
- 283-2046
- Distrelec Article No.:
- 138-26-344
- Mfr. Part No.:
- A2616040
- Manufacturer:
- OKW
Subtotal (1 unit)*
€6.94
(exc. VAT)
€8.54
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.94 |
*price indicative
- RS Stock No.:
- 283-2046
- Distrelec Article No.:
- 138-26-344
- Mfr. Part No.:
- A2616040
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 16 mm | |
| Shaft Type | Round Shaft | |
| Knob Height | 15mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Rotary Potentiometer With Round Shaft Ends According To Din 41591 | |
| Standards/Approvals | RoHS, REACH | |
| Material | ABS (UL 94 HB) | |
| Knob Type | Circular | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 16 mm | ||
Shaft Type Round Shaft | ||
Knob Height 15mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Rotary Potentiometer With Round Shaft Ends According To Din 41591 | ||
Standards/Approvals RoHS, REACH | ||
Material ABS (UL 94 HB) | ||
Knob Type Circular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW ROUND KNOB, WITHOUT LINE Suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment with adjustment key.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4116000
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2516060
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1016069
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3116639
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2616630
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Round Shaft, A7516000
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A2516630
- OKW 16 mm Knob Diameter Black Potentiometer Knob Round Shaft, A3216009
