OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2616630

Subtotal (1 unit)*

€6.94

(exc. VAT)

€8.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.94

*price indicative

RS Stock No.:
283-2047
Distrelec Article No.:
138-26-369
Mfr. Part No.:
A2616630
Manufacturer:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Product Type

Potentiometer Knob

Shaft Size

6mm

Shaft Type

Round Shaft

Knob Diameter

16 mm

Knob Height

15mm

Indicator Colour

White

Colour

Black

For Use With

Rotary Potentiometer With Round Shaft Ends

Standards/Approvals

REACH, RoHS

Knob Type

Circular

Material

ABS (UL 94 HB)

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW ROUND KNOB, WITHOUT LINE Suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment with adjustment key.

Material PA 6

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy