OKW 16 mm Knob Diameter Black Potentiometer Knob Round Shaft, A3216009
- RS Stock No.:
- 283-2058
- Distrelec Article No.:
- 303-87-431
- Mfr. Part No.:
- A3216009
- Manufacturer:
- OKW
Subtotal (1 unit)*
€1.94
(exc. VAT)
€2.39
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.94 |
*price indicative
- RS Stock No.:
- 283-2058
- Distrelec Article No.:
- 303-87-431
- Mfr. Part No.:
- A3216009
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 16 mm | |
| Knob Height | 16mm | |
| Colour | Black | |
| For Use With | COM-KNOB 16 | |
| Standards/Approvals | RoHS, REACH | |
| Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Knob Diameter 16 mm | ||
Knob Height 16mm | ||
Colour Black | ||
For Use With COM-KNOB 16 | ||
Standards/Approvals RoHS, REACH | ||
Material Polyamide 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW Cover 16 suitable for COM-KNOB 16. Cover simply to pin up.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A2516630
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1016069
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4116000
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2516060
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2616040
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Round Shaft, A7516000
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2616630
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3116639
