OKW Blue Potentiometer Knob Round Shaft, A1101006
- RS Stock No.:
- 283-2016
- Distrelec Article No.:
- 138-23-135
- Mfr. Part No.:
- A1101006
- Manufacturer:
- OKW
Subtotal (1 unit)*
€1.56
(exc. VAT)
€1.92
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.56 |
*price indicative
- RS Stock No.:
- 283-2016
- Distrelec Article No.:
- 138-23-135
- Mfr. Part No.:
- A1101006
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Indicator Colour | Blue | |
| For Use With | Knob Assembly | |
| Colour | Blue | |
| Standards/Approvals | RoHS, REACH | |
| Material | Polyamide 6 | |
| Knob Type | Round Knob | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Indicator Colour Blue | ||
For Use With Knob Assembly | ||
Colour Blue | ||
Standards/Approvals RoHS, REACH | ||
Material Polyamide 6 | ||
Knob Type Round Knob | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW PIN Marking element simply to pin up, even subsequent exchange is possible. The lateral screw fixing becomes invisible by pinning up. With this, also the contact with live parts will be excluded.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 20 mm Knob Diameter Black Potentiometer Knob Round Shaft, A4120100
- OKW Grey Potentiometer Knob Round Shaft, A4213008
- OKW Beach Potentiometer Knob Round Shaft, A1101004
- OKW 16 mm Knob Diameter Black Potentiometer Knob Round Shaft, A3216009
- OKW 33 mm Knob Diameter Green Potentiometer Knob Round Shaft, B8733001
- OKW 23 mm Knob Diameter Grey Potentiometer Knob Round Shaft, A3223007
- OKW 50 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2550060
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3023639
