OKW 23 mm Knob Diameter Grey Potentiometer Knob Round Shaft, A3223007
- RS Stock No.:
- 283-2060
- Distrelec Article No.:
- 300-47-541
- Mfr. Part No.:
- A3223007
- Manufacturer:
- OKW
Subtotal (1 unit)*
€2.18
(exc. VAT)
€2.68
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.18 |
*price indicative
- RS Stock No.:
- 283-2060
- Distrelec Article No.:
- 300-47-541
- Mfr. Part No.:
- A3223007
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 23 mm | |
| Knob Height | 16mm | |
| Colour | Grey | |
| For Use With | COM-KNOB 23 | |
| Standards/Approvals | REACH, RoHS | |
| Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Knob Diameter 23 mm | ||
Knob Height 16mm | ||
Colour Grey | ||
For Use With COM-KNOB 23 | ||
Standards/Approvals REACH, RoHS | ||
Material Polyamide 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW cover suitable for COM-KNOB. Cover simply to pin up.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Round Shaft, A4123100
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3023639
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2623060
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3123639
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A3123069
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2523060
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1321860
- OKW 50 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A4150107
