OKW 29 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1319560
- RS Stock No.:
- 283-2022
- Distrelec Article No.:
- 138-52-332
- Mfr. Part No.:
- A1319560
- Manufacturer:
- OKW
Subtotal (1 unit)*
€6.17
(exc. VAT)
€7.59
(inc. VAT)
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.17 |
*price indicative
- RS Stock No.:
- 283-2022
- Distrelec Article No.:
- 138-52-332
- Mfr. Part No.:
- A1319560
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 29 mm | |
| Knob Height | 20.1mm | |
| Indicator Colour | White | |
| For Use With | Rotary Potentiometer With Round Shaft Ends | |
| Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Material | PF (UL 94 V-0) | |
| Knob Type | Tuning | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type Round Shaft | ||
Knob Diameter 29 mm | ||
Knob Height 20.1mm | ||
Indicator Colour White | ||
For Use With Rotary Potentiometer With Round Shaft Ends | ||
Colour Black | ||
Standards/Approvals RoHS, REACH | ||
Material PF (UL 94 V-0) | ||
Knob Type Tuning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The OKW TUNING KNOB, WITH LATERAL SCREW FIXING Suitable for rotary potentiometer with round shaft ends. With indicator.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2623060
- OKW 19.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1613560
- OKW 50 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4150100
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4120000
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A2520630
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2620060
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2616630
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3023639
