OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2623060

Subtotal (1 unit)*

€7.69

(exc. VAT)

€9.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.69

*price indicative

RS Stock No.:
283-2049
Distrelec Article No.:
138-26-427
Mfr. Part No.:
A2623060
Manufacturer:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Product Type

Potentiometer Knob

Shaft Size

6mm

Knob Diameter

23 mm

Shaft Type

Round Shaft

Knob Height

15mm

Indicator Colour

White

Colour

Black

For Use With

Rotary Potentiometer

Standards/Approvals

REACH, RoHS

Material

ABS (UL 94 HB)

Knob Type

Circular

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW ROUND KNOB, WITHOUT LINE Suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment with adjustment key.

Material PA 6

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy