OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1321860
- RS Stock No.:
- 283-2025
- Distrelec Article No.:
- 138-52-373
- Mfr. Part No.:
- A1321860
- Manufacturer:
- OKW
Subtotal (1 unit)*
€10.42
(exc. VAT)
€12.82
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.42 |
*price indicative
- RS Stock No.:
- 283-2025
- Distrelec Article No.:
- 138-52-373
- Mfr. Part No.:
- A1321860
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 23 mm | |
| Knob Height | 16mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Rotary Potentiometer With Round Shaft Ends | |
| Standards/Approvals | RoHS, REACH | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Knob Diameter 23 mm | ||
Knob Height 16mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Rotary Potentiometer With Round Shaft Ends | ||
Standards/Approvals RoHS, REACH | ||
Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW TUNING KNOB, WITH LATERAL SCREW FIXING Suitable for rotary potentiometer with round shaft ends. With indicator.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A3123069
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2523060
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3123639
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Round Shaft, A4123100
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2623060
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3023639
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, A3023639
- OKW 23 mm Knob Diameter Grey Potentiometer Knob Round Shaft, A3223007
