RS PRO 17 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft D Shaped
- RS Stock No.:
- 467-6746
- Distrelec Article No.:
- 304-19-384
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.65
(exc. VAT)
€4.50
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.73 | €3.65 |
| 25 - 45 | €0.698 | €3.49 |
| 50 - 95 | €0.634 | €3.17 |
| 100 - 195 | €0.592 | €2.96 |
| 200 + | €0.54 | €2.70 |
*price indicative
- RS Stock No.:
- 467-6746
- Distrelec Article No.:
- 304-19-384
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.4mm | |
| Knob Diameter | 17 mm | |
| Shaft Type | D Shaped | |
| Knob Height | 19.5mm | |
| Indicator Colour | Yellow | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Knob Type | Push-On | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.4mm | ||
Knob Diameter 17 mm | ||
Shaft Type D Shaped | ||
Knob Height 19.5mm | ||
Indicator Colour Yellow | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Knob Type Push-On | ||
Material Plastic | ||
- COO (Country of Origin):
- TW
Soft Touch, Push-on, Spline and D shaft Knobs
Note
In grey or black with various options for indicator lines.The first colour in the description is the body colour and the second is the pointer colour.
Related links
- RS PRO 17 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft D Shaped
- RS PRO 17 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 13 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft D Shaped
- RS PRO 19 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft D Shaped
- Sifam 17 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/07/DRN170 006 BLACK
- RS PRO 19.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 16.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
