RS PRO 17 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft D Shaped

Subtotal (1 pack of 5 units)*

€2.88

(exc. VAT)

€3.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,795 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.576€2.88

*price indicative

RS Stock No.:
467-6752
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potentiometer Knob

Shaft Size

6.4mm

Knob Diameter

17 mm

Shaft Type

D Shaped

Knob Height

19.5mm

Colour

Black

For Use With

Potentiometer

Standards/Approvals

RoHS

Material

Plastic

Knob Type

Push-On

COO (Country of Origin):
TW

Soft Touch, Push-on, Spline and D shaft Knobs


Note

In grey or black with various options for indicator lines.The first colour in the description is the body colour and the second is the pointer colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy