RS PRO 16.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.55

(exc. VAT)

€5.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 265 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€0.91€4.55-
25 - 45€0.864€4.325%
50 - 95€0.796€3.9812%
100 - 195€0.74€3.7018%
200 +€0.672€3.3626%

*price indicative

RS Stock No.:
777-7356
Distrelec Article No.:
304-24-584
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potentiometer Knob

Shaft Size

6mm

Shaft Type

D Shaped

Knob Diameter

16.8 mm

Knob Height

14.5mm

Indicator Colour

Blue

For Use With

Potentiometer

Colour

Black

Standards/Approvals

RoHS

Knob Type

Push-On

Material

Plastic

RS Soft touch D Shaft push on control knobs


2 colour knobs black body with stripe, suitable for 6mm D shaft potentiometers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy