Phoenix Contact EMG 30-SPK-10K LIN 10 kΩ Linear Potentiometer DIN Rail, 2942137
- RS Stock No.:
- 129-832
- Mfr. Part No.:
- 2942137
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,227.40
(exc. VAT)
€1,509.70
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €122.74 | €1,227.40 |
*price indicative
- RS Stock No.:
- 129-832
- Mfr. Part No.:
- 2942137
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Potentiometer Type | Linear | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Packaging | 10 pieces | |
| Power Rating | 0.5W | |
| Element Material | Polycarbonate Fibre Reinforced | |
| Mount Type | DIN Rail | |
| Termination Style | Screw Connection | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 75mm | |
| Length | 8mm | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 68mm | |
| Series | EMG 30-SPK-10K LIN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Potentiometer Type Linear | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Packaging 10 pieces | ||
Power Rating 0.5W | ||
Element Material Polycarbonate Fibre Reinforced | ||
Mount Type DIN Rail | ||
Termination Style Screw Connection | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Height 75mm | ||
Length 8mm | ||
Standards/Approvals RoHS Compliant | ||
Depth 68mm | ||
Series EMG 30-SPK-10K LIN | ||
- COO (Country of Origin):
- DE
The Phoenix Contact set point adjuster is cascading potentiometer designed for selecting presettable set points via a 24V control signal. With a resistance value of 10 kΩ, it offers precise control and reliability for various applications.
DIN rail mounting for easy installation
Ambient temperature range of 0°C to 40°C for operation in various environments
EU RoHS compliant for environmental sustainability
Related links
- Tele Rondo 1 mΩ Rotary Potentiometer DIN Rail1 - 1
- Phoenix Contact EMG Signal Conditioning DIN Rail, 2942124
- Phoenix Contact EMG Signal Conditioning DIN Rail, 2940252
- Phoenix Contact EMG Series Covering Hood
- Phoenix Contact EMG 10-OV-230AC/24DC/1 Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact EMG Series Relay Module 120V Coil 5mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- Phoenix Contact EMG Series Relay Module 60V Coil 8mA
