Tele Rondo 1 mΩ Rotary Potentiometer DIN Rail, R2 1MOHM 0,1 - 1
- RS Stock No.:
- 287-1900
- Mfr. Part No.:
- R2 1MOHM 0,1 - 1
- Manufacturer:
- Tele
Subtotal (1 unit)*
€23.92
(exc. VAT)
€29.42
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.92 |
*price indicative
- RS Stock No.:
- 287-1900
- Mfr. Part No.:
- R2 1MOHM 0,1 - 1
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1mΩ | |
| Power Rating | 2VA | |
| Element Material | Plastic | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60664-1 | |
| Tolerance ± | 10% | |
| Series | Rondo | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1mΩ | ||
Power Rating 2VA | ||
Element Material Plastic | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60664-1 | ||
Tolerance ± 10% | ||
Series Rondo | ||
- COO (Country of Origin):
- DE
The Tele remote potentiometer is designed for front panel mounting, allowing adjustment of time values from a distance. It features a self-extinguishing plastic housing with an IP rating of IP64 on the front side, ensuring protection against dust and water ingress. The front panel mounting diameter is 22.5mm, and it can be mounted in any position. The shockproof terminal connection, compliant with VBG 4 standards, has an IP rating of IP10.
Maximum tightening torque 1 Nm
Terminal capacity as it accommodates 1 x 0.5 to 1.0 mm² cables with or without multicore cable ends
Related links
- Tele Rondo 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, R20 10KOHM
- Phoenix Contact EMG 30-SPK-10K LIN 10 kΩ Linear Potentiometer DIN Rail, 2942137
- Tele Energy Sensor Mains & System Protection DIN Rail
- Tele Monitoring Relay DIN Rail, 250V ac
- Tele Monitoring Relay DIN Rail, 400V ac
- Tele Monitoring Relay DPDT 230V ac
- Tele Monitoring Relay DIN Rail 230V ac
- Tele Monitoring Relay SPDT 230V ac
