Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188119 M30I-FR4K7-BLANK
- RS Stock No.:
- 239-751
- Mfr. Part No.:
- 188119 M30I-FR4K7-BLANK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.36
(exc. VAT)
€97.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.36 |
*price indicative
- RS Stock No.:
- 239-751
- Mfr. Part No.:
- 188119 M30I-FR4K7-BLANK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Potentiometer Type | Linear | |
| Product Type | Potentiometer | |
| Maximum Resistance | 4.7kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 0.5W | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 36mm | |
| Height | 63mm | |
| Length | 36mm | |
| Standards/Approvals | EN 60947, IEC, VDE 0660 | |
| Series | M30 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Potentiometer Type Linear | ||
Product Type Potentiometer | ||
Maximum Resistance 4.7kΩ | ||
Number of Gangs 1 | ||
Power Rating 0.5W | ||
Mount Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 36mm | ||
Height 63mm | ||
Length 36mm | ||
Standards/Approvals EN 60947, IEC, VDE 0660 | ||
Series M30 | ||
- COO (Country of Origin):
- DE
The Eaton potent device from Eaton epitomises precision and reliability in control engineering. Designed for seamless integration into a variety of applications, this model boasts a flat front design and stainless-steel bezel, ensuring both aesthetic appeal and durability. The robust construction and IP66 protection rating guarantees superior performance in challenging environments. With a resistance value of 4.7 kΩ and a power consumption of just 0.5 W, this potentiometer brings efficiency to the forefront. Encompassing high-level mechanical lifespan and protection against overvoltage, it stands as an ideal choice for automation needs, meeting the most stringent standards for operational reliability and safety. Benefit from expansive functionality and superior design with this premium product, suited for diverse industrial applications.
Flat front design for enhanced user experience
Stainless steel bezel for increased longevity and visual appeal
IP66 rating assures protection against dust and water ingress
Designed to operate reliably within a temperature range of -25 °C to 70 °C
Mechanically rated for up to 25,000 operations, ensuring long-term usability
Suitable for various mounting positions, offering versatile installation options
High resistance value contributes to energy efficiency
Compliant with international standards for safety and performance
Related links
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188109 M30I-FR4K7
- Eaton M30 2.2 kΩ Linear Potentiometer 1-Gang Screw, 188118 M30I-FR2K2-BLANK
- Eaton M30 47 kΩ Linear Potentiometer 1-Gang Screw, 188122 M30I-FR47K-BLANK
- Eaton M30 22 kΩ Linear Potentiometer 1-Gang Screw, 188121 M30I-FR22K-BLANK
- Eaton M30 470 kΩ Linear Potentiometer 1-Gang Screw, 188112 M30I-FR470K
- Eaton M30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Screw, 187041 M30C-FR10K-BLANK
- Eaton Eaton Moeller 22 kΩ Linear Potentiometer 1-Gang Screw, 188115 M30I-FR22K
- Eaton Eaton Moeller 100 kΩ Linear Potentiometer 1-Gang Screw, 188111 M30I-FR100K
