Eaton M30 2.2 kΩ Linear Potentiometer 1-Gang Screw, 188118 M30I-FR2K2-BLANK
- RS Stock No.:
- 240-865
- Mfr. Part No.:
- 188118 M30I-FR2K2-BLANK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.36
(exc. VAT)
€97.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.36 |
*price indicative
- RS Stock No.:
- 240-865
- Mfr. Part No.:
- 188118 M30I-FR2K2-BLANK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Potentiometer Type | Linear | |
| Product Type | Potentiometer | |
| Maximum Resistance | 2.2kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0660, IEC, EN 60947 | |
| Depth | 36mm | |
| Height | 63mm | |
| Length | 36mm | |
| Series | M30 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Potentiometer Type Linear | ||
Product Type Potentiometer | ||
Maximum Resistance 2.2kΩ | ||
Number of Gangs 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Mount Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0660, IEC, EN 60947 | ||
Depth 36mm | ||
Height 63mm | ||
Length 36mm | ||
Series M30 | ||
- COO (Country of Origin):
- DE
The Eaton potentiometer from The Eaton Moeller series M30 is designed with precision and durability in mind, offering exceptional performance in various applications. Featuring a flat front and robust stainless steel bezel, it seamlessly integrates into modern setups while maintaining a professional appearance. With its reliable turning mechanism and IP66 degree of protection, this product is suitable for both indoor and outdoor use, ensuring longevity even in challenging conditions. The component's impressive lifespan of 25,000 operations speaks to its reliability, making it a preferred choice for engineers and developers who value quality. Enhanced with multiple screw terminals, it simplifies installation, allowing for versatile connections without compromising on safety or effectiveness.
Flat front design enhances aesthetic appeal and user interaction
Stainless steel bezel provides resistance against corrosion and wear
IP66 rating ensures optimal protection against dust and moisture
Designed for ease of installation with three individual screw terminals
Capable of withstanding extreme temperatures, ranging from -25 °C to 70 °C
Mechanical lifespan of 25,000 operations guarantees long-term reliability
Ideal for applications requiring precise resistance values with ± 10% accuracy
Features a robust mounting position to suit varied installation requirements
Related links
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188119 M30I-FR4K7-BLANK
- Eaton M30 47 kΩ Linear Potentiometer 1-Gang Screw, 188122 M30I-FR47K-BLANK
- Eaton M30 22 kΩ Linear Potentiometer 1-Gang Screw, 188121 M30I-FR22K-BLANK
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188109 M30I-FR4K7
- Eaton M30 470 kΩ Linear Potentiometer 1-Gang Screw, 188112 M30I-FR470K
- Eaton M30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Screw, 187041 M30C-FR10K-BLANK
- Eaton Eaton Moeller 22 kΩ Linear Potentiometer 1-Gang Screw, 188115 M30I-FR22K
- Eaton Eaton Moeller 100 kΩ Linear Potentiometer 1-Gang Screw, 188111 M30I-FR100K
