Eaton Eaton Moeller 100 kΩ Linear Potentiometer 1-Gang Screw, 188111 M30I-FR100K
- RS Stock No.:
- 239-749
- Mfr. Part No.:
- 188111 M30I-FR100K
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€80.36
(exc. VAT)
€98.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.36 |
*price indicative
- RS Stock No.:
- 239-749
- Mfr. Part No.:
- 188111 M30I-FR100K
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 30mm | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Stainless Steel | |
| Mount Type | Screw | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 36mm | |
| Height | 63mm | |
| Length | 46mm | |
| Standards/Approvals | VDE 0660, RoHS, IEC/EN 60947 | |
| Series | Eaton Moeller | |
| Tolerance ± | 10% | |
| Actuator Type | Flat Front | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 30mm | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Stainless Steel | ||
Mount Type Screw | ||
Termination Style Screw | ||
Minimum Operating Temperature -25°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Depth 36mm | ||
Height 63mm | ||
Length 46mm | ||
Standards/Approvals VDE 0660, RoHS, IEC/EN 60947 | ||
Series Eaton Moeller | ||
Tolerance ± 10% | ||
Actuator Type Flat Front | ||
- COO (Country of Origin):
- DE
The Eaton potentiometer from The Eaton Moeller series M30 is engineered for precision and durability in demanding applications. With a flat front design, it fits seamlessly into various control systems, ensuring optimal performance. Its stainless steel bezel not only enhances the aesthetic appeal but also provides robust protection against harsh environments. Designed to facilitate easy installation, it features multiple screw terminals for secure connections. Additionally, this model is built to withstand challenging climatic conditions, performing reliably across a wide temperature range. Whether for industrial controls or automation tasks, this potentiometer stands as a testament to Eatons commitment to quality and innovation.
Durable stainless steel construction promotes a long operational life
Flat front design allows for seamless integration into control panels
IP66 rating safeguards against dust and water ingress
Multi-terminal connectivity enhances installation flexibility
Designed to operate efficiently in extreme temperature conditions
Mechanical lifespan of 25,000 operations ensures long-lasting reliability
Accurate resistance value of 100 kΩ supports precise control
Climatic proofing enables reliable performance in adverse environmental conditions
Related links
- Eaton Eaton Moeller 22 kΩ Linear Potentiometer 1-Gang Screw, 188115 M30I-FR22K
- Eaton M30 22 kΩ Linear Potentiometer 1-Gang Screw, 188121 M30I-FR22K-BLANK
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188119 M30I-FR4K7-BLANK
- Eaton M30 2.2 kΩ Linear Potentiometer 1-Gang Screw, 188118 M30I-FR2K2-BLANK
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188109 M30I-FR4K7
- Eaton M30 470 kΩ Linear Potentiometer 1-Gang Screw, 188112 M30I-FR470K
- Eaton M30 47 kΩ Linear Potentiometer 1-Gang Screw, 188122 M30I-FR47K-BLANK
- Eaton M22S 1 kΩ Linear Potentiometer 1-Turns 1-Gang Screw, 232231 M22S-R1K
