Eaton M30 22 kΩ Linear Potentiometer 1-Gang Screw, 188121 M30I-FR22K-BLANK
- RS Stock No.:
- 240-866
- Mfr. Part No.:
- 188121 M30I-FR22K-BLANK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.36
(exc. VAT)
€97.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.36 |
*price indicative
- RS Stock No.:
- 240-866
- Mfr. Part No.:
- 188121 M30I-FR22K-BLANK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 22kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Polyurethane | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 63mm | |
| Depth | 36mm | |
| Length | 36mm | |
| Standards/Approvals | IEC, VDE 0660, EN 60947 | |
| Series | M30 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 22kΩ | ||
Number of Gangs 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Polyurethane | ||
Mount Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 63mm | ||
Depth 36mm | ||
Length 36mm | ||
Standards/Approvals IEC, VDE 0660, EN 60947 | ||
Series M30 | ||
- COO (Country of Origin):
- DE
The Eaton potentiometer from The Eaton Moeller series M30 exemplifies precision and durability, designed for versatile applications within industrial environments. Boasting a robust stainless-steel bezel and a flat-front design, this device effectively merges functionality with a sleek aesthetic. Capable of operating in challenging conditions, it is rated IP66 for dust and water resistance, ensuring reliable performance regardless of the external environment. The effective resistance value of 22 kΩ facilitates enhanced circuit integration, while its compact dimensions allow for easy installation in diverse panel setups, making it a leading choice among professionals seeking quality and reliability in their equipment.
Designed with a flat front to complement modern control panels
Meets high standards with IEC/EN 60947 and VDE 0660 certifications
Capable of withstanding extreme temperatures from -25 °C to 70 °C
Offers a long lifespan of 25,000 mechanical operations for reduced maintenance costs
Featuring screw terminals for secure and straightforward electrical connections
With an overvoltage category of III, it ensures safety under high-stress conditions
Damp heat cyclic proofing guarantees performance in humid environments
Includes multiple supporting resources such as installation instructions and multimedia guides
Related links
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188119 M30I-FR4K7-BLANK
- Eaton M30 2.2 kΩ Linear Potentiometer 1-Gang Screw, 188118 M30I-FR2K2-BLANK
- Eaton M30 47 kΩ Linear Potentiometer 1-Gang Screw, 188122 M30I-FR47K-BLANK
- Eaton Eaton Moeller 22 kΩ Linear Potentiometer 1-Gang Screw, 188115 M30I-FR22K
- Eaton M30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Screw, 187041 M30C-FR10K-BLANK
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188109 M30I-FR4K7
- Eaton M30 470 kΩ Linear Potentiometer 1-Gang Screw, 188112 M30I-FR470K
- Eaton Eaton Moeller 100 kΩ Linear Potentiometer 1-Gang Screw, 188111 M30I-FR100K
