TE Connectivity 5-167 1 kΩ Linear Potentiometer, 5-1676003-8
- RS Stock No.:
- 473-547
- Distrelec Article No.:
- 304-59-750
- Mfr. Part No.:
- 5-1676003-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-547
- Distrelec Article No.:
- 304-59-750
- Mfr. Part No.:
- 5-1676003-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Length | 45mm | |
| Series | 5-167 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6mm | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Length 45mm | ||
Series 5-167 | ||
- COO (Country of Origin):
- SI
The TE Connectivity Remarkable potentiometer stands out for its reliability and precision in a wide range of applications. Designed with the intention of maintaining consistent performance under varying conditions, the component is perfect for settings that demand accuracy and stability. The unique properties of this product allow it to thrive in situations where traditional components may falter, ensuring that your projects progress smoothly. Built by industry leaders, this potentiometer is part of a reputable series renowned for its quality and durability. Whether for professional use or personal projects, you can trust in its robust design that adheres to the highest regulatory compliance standards.
Features a wave solder capability to withstand high temperatures
Exhibits low halogen content, ensuring compliance with environmental standards
Designed to be part of a series known for reliability across multiple applications
Contains no restricted materials exceeding threshold levels as per compliance directives
Offers documentation on product compliance available on the manufacturer's webpage
Constructed from materials free from BFR, CFR, and PVC for enhanced safety
Maintains excellent operational integrity within diverse working environments
Related links
- OPKON SLPKS Series Linear Potentiometer 5-Pin Connector 28V dc
- Vishay 535 500 Ω Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-501
- Vishay 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-103
- Vishay 535 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-102
- Nidec Components M 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel, M-1305 10K
- Texas Instruments DCP021212U 12V 10.8V Input
- WAGO 231 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- Texas Instruments 12V 10.8V Input SOP
